Vacuumschmelze T60404-E4622-X501 technical specifications.
| Current Rating | 20A |
| Height | 25.25mm |
| Inductance | 110H |
| Length | 24.5mm |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | T60404 |
| Termination | Radial |
| Turns Ratio | 1:2000 |
| Width | 12.3mm |
| RoHS | Compliant |
Download the complete datasheet for Vacuumschmelze T60404-E4622-X501 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.