The T60404-E4622-X504 inductor from Vacuumschmelze features a current rating of 60A and an inductance of 223uH. It has a radial lead termination and is available in bulk packaging. The inductor measures 25.25mm in height, 24.5mm in length, and 12.3mm in width.
Vacuumschmelze T60404-E4622-X504 technical specifications.
| Current Rating | 60A |
| Height | 25.25mm |
| Inductance | 223H |
| Length | 24.5mm |
| Packaging | Bulk |
| Series | T60404 |
| Termination | Radial |
| Turns Ratio | 1:2500 |
| Width | 12.3mm |
| RoHS | Compliant |
Download the complete datasheet for Vacuumschmelze T60404-E4622-X504 to view detailed technical specifications.
No datasheet is available for this part.