Vacuumschmelze T60404-M4645-X080 technical specifications.
| Accuracy | 0.5% |
| Current Rating | 200A |
| Height | 56mm |
| Length | 55.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 1kV |
| Packaging | Bulk |
| Response Time | 1us |
| Series | T60404 |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Vacuumschmelze T60404-M4645-X080 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.