The T60404 current sensor features an operating supply voltage of 300V and a maximum operating temperature of 85°C. It has a response time of 300ns and an accuracy of 0.5%. The device is available in a bulk packaging option. The sensor measures 24mm in height, 22.2mm in length, and 14mm in width.
Vacuumschmelze T60404-M4645-X600 technical specifications.
| Accuracy | 0.5% |
| Current Rating | 50A |
| Height | 24mm |
| Length | 22.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 300V |
| Packaging | Bulk |
| Response Time | 300ns |
| Series | T60404 |
| Width | 14mm |
| RoHS | Compliant |
No datasheet is available for this part.