
Industrial Current Sensors Current Sensor 200A pri open +/-15V mlx
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vacuumschmelze T60404-N4644-X050 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vacuumschmelze T60404-N4644-X050 technical specifications.
| Accuracy | 0.5% |
| Current Rating | 400A |
| Height | 56mm |
| Length | 56mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 15V |
| Packaging | Bulk |
| Response Time | 3us |
| Series | T60404 |
| Width | 46mm |
| RoHS | Compliant |
Download the complete datasheet for Vacuumschmelze T60404-N4644-X050 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
