
Industrial Current Sensors Current Sensor 500A pri open +/-15V pot
Vacuumschmelze T60404-N4644-X053 technical specifications.
| Accuracy | 0.5% |
| Current Rating | 500A |
| Height | 56mm |
| Isolation Voltage | 1.7kV |
| Length | 56mm |
| Operating Supply Voltage | 15V |
| Package Quantity | 18 |
| Packaging | Tray |
| Response Time | 3us |
| Series | T60404 |
| Width | 46mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vacuumschmelze T60404-N4644-X053 to view detailed technical specifications.
No datasheet is available for this part.
