Vacuumschmelze T60404-N4644-X055 technical specifications.
| Accuracy | 0.5% |
| Current Rating | 200A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 18V |
| Packaging | Bulk |
| Response Time | 1us |
| Series | T60404 |
| RoHS | Compliant |
Download the complete datasheet for Vacuumschmelze T60404-N4644-X055 to view detailed technical specifications.
No datasheet is available for this part.