
Board Mount Current Sensors Current Sensor 50A pri open +/-15V
Vacuumschmelze T60404-N4644-X100 technical specifications.
| Accuracy | 0.5% |
| Current Rating | 50A |
| Height | 25.4mm |
| Length | 40mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 15V |
| Packaging | Bulk |
| Response Time | 3us |
| Series | T60404 |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for Vacuumschmelze T60404-N4644-X100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.