The T60404 Series current sense resistor has an accuracy of 0.5% and can handle up to 50A of current. It measures 40mm in length, 25.4mm in height, and 22.86mm in width. The resistor operates within a temperature range of -40°C to 70°C and requires a 15V supply voltage. It is available in bulk packaging with a response time of 3us.
Checking distributor stock and pricing after the page loads.
| Accuracy | 0.5% |
| Current Rating | 50A |
| Height | 25.4mm |
| Length | 40mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 15V |
| Packaging | Bulk |
| Response Time | 3us |
| Series | T60404 |
| Width | 22.86mm |
| RoHS | Compliant |