The T60404 is a current sensor with an accuracy of 0.5%. It can handle a maximum operating current of 125A and operates within a temperature range of -40°C to 70°C. The device is supplied with a maximum voltage of 15V. It has a response time of 1us and is available in bulk packaging. The sensor measures 33.4mm in height, 21mm in width, and 41mm in length.
Vacuumschmelze T60404-N4644-X200 technical specifications.
| Accuracy | 0.5% |
| Current Rating | 125A |
| Height | 33.4mm |
| Length | 41mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 15V |
| Packaging | Bulk |
| Response Time | 1us |
| Series | T60404 |
| Width | 21mm |
| RoHS | Compliant |
Download the complete datasheet for Vacuumschmelze T60404-N4644-X200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.