
Board Mount Current Sensors Current Sensor 54A 4 pri pins +/-15V
Vacuumschmelze T60404-N4644-X400 technical specifications.
| Accuracy | 0.5% |
| Current Rating | 31A |
| Height | 25.2mm |
| Length | 33mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 15V |
| Packaging | Bulk |
| Response Time | 1us |
| Series | T60404 |
| Width | 14.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vacuumschmelze T60404-N4644-X400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
