
The T60404 Series Current Sense Resistor has a current rating of 100A and operates within a supply voltage of 15V. It features an accuracy of 0.5% and a response time of 1us. The resistor is packaged in a tray and measures 27.6mm in height, 36.5mm in length, and 14.3mm in width. It is designed to operate within a temperature range of -40°C to 85°C.
Vacuumschmelze T60404-N4646-X100 technical specifications.
| Accuracy | 0.5% |
| Current Rating | 100A |
| Height | 27.6mm |
| Length | 36.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 15V |
| Packaging | Tray |
| Response Time | 1us |
| Series | T60404 |
| Width | 14.3mm |
| RoHS | Compliant |
Download the complete datasheet for Vacuumschmelze T60404-N4646-X100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.