The T60404 Series current sensor has an accuracy of 1% and a current rating of 50A. It operates within a temperature range of -40°C to 85°C and is powered by a 5V supply voltage. The device is packaged in bulk and has a response time of 1us. It is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Accuracy | 1% |
| Current Rating | 50A |
| Height | 27.6mm |
| Length | 36.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Response Time | 1us |
| RoHS Compliant | Yes |
| Series | T60404 |
| Width | 14.3mm |
| RoHS | Compliant |