
The T60404 current sensor from Vacuumschmelze is a high-accuracy device with a current rating of 200A and an operating supply voltage of 15V. It has a response time of 1us and an operating temperature range of -40°C to 85°C. The sensor is packaged in a tray and is RoHS compliant. It measures 32mm in height, 48.4mm in length, and 21.4mm in width.
Vacuumschmelze T60404-N4646-X201 technical specifications.
| Accuracy | 0.5% |
| Current Rating | 200A |
| Height | 32mm |
| Length | 48.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 15V |
| Packaging | Tray |
| Response Time | 1us |
| RoHS Compliant | Yes |
| Series | T60404 |
| Width | 21.4mm |
| RoHS | Compliant |
Download the complete datasheet for Vacuumschmelze T60404-N4646-X201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
