The T60404-N4646-X300 is a current sense resistor from Vacuumschmelze with an accuracy of 0.5%. It has a current rating of 25A and operates at a supply voltage of 15V. The resistor is packaged in a tray with 90 units per package. It measures 16.3mm in height, 26mm in width, and 29.2mm in length, with a response time of 1us.
Vacuumschmelze T60404-N4646-X300 technical specifications.
| Accuracy | 0.5% |
| Current Rating | 25A |
| Height | 16.3mm |
| Length | 29.2mm |
| Operating Supply Voltage | 15V |
| Package Quantity | 90 |
| Packaging | Tray |
| Response Time | 1us |
| Series | T60404 |
| Width | 26mm |
| RoHS | Compliant |
Download the complete datasheet for Vacuumschmelze T60404-N4646-X300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.