The T60404 Series current sensor from Vacuumschmelze features an accuracy of 0.7% and a response time of 300ns. It operates at a supply voltage of 5V and has a current rating of 25A. The sensor is available in a tray packaging with 120 units per package. It is compliant with RoHS regulations and has dimensions of 24mm in height, 22.2mm in length, and 13.7mm in width.
Vacuumschmelze T60404-N4646-X651 technical specifications.
| Accuracy | 0.7% |
| Current Rating | 25A |
| Height | 24mm |
| Length | 22.2mm |
| Operating Supply Voltage | 5V |
| Package Quantity | 120 |
| Packaging | Tray |
| Response Time | 300ns |
| RoHS Compliant | Yes |
| Series | T60404 |
| Width | 13.7mm |
| RoHS | Compliant |
Download the complete datasheet for Vacuumschmelze T60404-N4646-X651 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
