Board Mount Current Sensors Current Sensor 25A 3 pri pins 5V rflo
Vacuumschmelze T60404-N4646-X681 technical specifications.
| Accuracy | 0.7% |
| Current Rating | 25A |
| Height | 24mm |
| Length | 22mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Response Time | 300ns |
| Series | T60404 |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Vacuumschmelze T60404-N4646-X681 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.