Board Mount Current Sensors Current Sensor 25A 4 pri pins 5V wref
Vacuumschmelze T60404-N4646-X761 technical specifications.
| Accuracy | 0.7% |
| Current Rating | 25A |
| Height | 24mm |
| Length | 22.2mm |
| Operating Supply Voltage | 5V |
| Package Quantity | 120 |
| Packaging | Tray |
| Response Time | 300ns |
| Series | T60404 |
| Width | 13.7mm |
| RoHS | Compliant |
Download the complete datasheet for Vacuumschmelze T60404-N4646-X761 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.