The T60404 series IC from Vacuumschmelze features an accuracy of 0.7% and a current rating of 15A. It has a response time of 300ns and operates on a 5V supply voltage. The IC is available in a package quantity of 120, packaged in a tray. Its dimensions are 24mm in height, 22.2mm in length, and 13.7mm in width.
Vacuumschmelze T60404-N4646-X762 technical specifications.
| Accuracy | 0.7% |
| Current Rating | 15A |
| Height | 24mm |
| Length | 22.2mm |
| Operating Supply Voltage | 5V |
| Package Quantity | 120 |
| Packaging | Tray |
| Response Time | 300ns |
| Series | T60404 |
| Width | 13.7mm |
| RoHS | Compliant |
Download the complete datasheet for Vacuumschmelze T60404-N4646-X762 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.