The T60404 IC from Vacuumschmelze features an accuracy of 0.7% and a current rating of 6A. It operates at a supply voltage of 5V and has a response time of 300ns. The IC is packaged in a tray with 120 units per package, measuring 24mm in height, 22.2mm in length, and 13.7mm in width.
Checking distributor stock and pricing after the page loads.
| Accuracy | 0.7% |
| Current Rating | 6A |
| Height | 24mm |
| Length | 22.2mm |
| Operating Supply Voltage | 5V |
| Package Quantity | 120 |
| Packaging | Tray |
| Response Time | 300ns |
| Series | T60404 |
| Width | 13.7mm |
| RoHS | Compliant |