
The T60404 module features a high accuracy of 0.4% and a current rating of 1kA. It operates within a temperature range of -40°C to 85°C and requires a supply voltage of 15V. The module is packaged in a tray format and measures 95mm in height, 110mm in length, and 34mm in width. It responds quickly with a response time of 1us.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vacuumschmelze T60404-P4640-X100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 0.4% |
| Current Rating | 1kA |
| Height | 95mm |
| Length | 110mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 15V |
| Packaging | Tray |
| Response Time | 1us |
| Series | T60404 |
| Width | 34mm |
| RoHS | Compliant |
Download the complete datasheet for Vacuumschmelze T60404-P4640-X100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
