
The T60404 Series current sensor features an accuracy of 0.4% and a current rating of 1kA. It operates within a temperature range of -40°C to 85°C and is powered by a 15V supply voltage. The device is packaged in a tray with 8 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vacuumschmelze T60404-P4640-X101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 0.4% |
| Current Rating | 1kA |
| Height | 94.8mm |
| Length | 110mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 15V |
| Package Quantity | 8 |
| Packaging | Tray |
| Response Time | 1us |
| Series | T60404 |
| Width | 34mm |
| RoHS | Compliant |
Download the complete datasheet for Vacuumschmelze T60404-P4640-X101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
