The T60404 Series Current Transformer from Vacuumschmelze features an accuracy of 0.4% and a current rating of 1kA. It operates within a temperature range of -40°C to 85°C and is powered by a 15V supply voltage. The transformer is packaged in a tray with 8 units per package.
Checking distributor stock and pricing after the page loads.
| Accuracy | 0.4% |
| Current Rating | 1kA |
| Height | 95mm |
| Length | 110mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 15V |
| Package Quantity | 8 |
| Packaging | Tray |
| Response Time | 1us |
| Series | T60404 |
| Width | 34mm |
| RoHS | Compliant |