The Vacuumschmelze T60404-P4640-X152 current transducer features an accuracy of 0.4% and a response time of 1us. It operates within a temperature range of -40°C to 85°C and is powered by a 24V supply. The device is packaged in a tray with a quantity of 8 units.
Vacuumschmelze T60404-P4640-X152 technical specifications.
| Accuracy | 0.4% |
| Current Rating | 1kA |
| Height | 95mm |
| Length | 110mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 24V |
| Package Quantity | 8 |
| Packaging | Tray |
| Response Time | 1us |
| Series | T60404 |
| Width | 34mm |
| RoHS | Compliant |
Download the complete datasheet for Vacuumschmelze T60404-P4640-X152 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.