Common Mode Filters / Chokes CM Choke 1 phase 10A molded 1.9mH
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vacuumschmelze T60405-R4302-X004 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Molded |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | T60405 |
| RoHS | Compliant |
Download the complete datasheet for Vacuumschmelze T60405-R4302-X004 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.