
The T60405-R6166-X208 inductor features a plastic core material and a radial termination. It has an impedance of 19.1 milliohms and an inductance of 3.7 millihenries. The inductor is rated for a maximum DC current of 8 amperes and operates within a temperature range of -40°C to 130°C. It is packaged in a tray and has a self-resonant frequency of 500 kilohertz.
Vacuumschmelze T60405-R6166-X208 technical specifications.
| Core Material | Plastic |
| Impedance | 19.1mR |
| Inductance | 3.7mH |
| Length | 36.5mm |
| Max DC Current | 8A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Packaging | Tray |
| Self Resonant Frequency | 500kHz |
| Series | T60405 |
| Termination | Radial |
| Tolerance | 3% |
| RoHS | Compliant |
Download the complete datasheet for Vacuumschmelze T60405-R6166-X208 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.