The T60405-S6123-X321 inductor features a plastic core material and a radial termination. It has an impedance of 2.8 milliohms and an inductance of 1.1 millihenries. The component is rated for a maximum DC current of 20 amperes and operates within a temperature range of -40°C to 130°C. The inductor is packaged in a tray and has a self-resonant frequency of 2.3 megahertz.
Checking distributor stock and pricing after the page loads.
| Core Material | Plastic |
| Impedance | 2.8mR |
| Inductance | 1.1mH |
| Length | 34mm |
| Max DC Current | 20A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Packaging | Tray |
| Self Resonant Frequency | 2.3MHz |
| Series | T60405 |
| Termination | Radial |
| Tolerance | 3% |
| RoHS | Compliant |