Ind Chip 560nH 10% 25MHz 45 230mA
Vanguard Electronics 30021 technical specifications.
| Type | RF |
| Inductance | 0.56uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.23A |
| Minimum Quality Factor | 45 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.