Surface mount fixed inductor featuring 0.82 µH inductance with a 10% tolerance, tested at 25 MHz. Designed for RF applications, this component offers a maximum DC current of 0.23 A and a minimum quality factor of 45. Operates reliably across a wide temperature range from -55 °C to 125 °C.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Inductance | 0.82uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.23A |
| Minimum Quality Factor | 45 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |