This 0.068uH wirewound inductor features a 10% tolerance and a maximum DC resistance of 0.07. It has a typical temperature rise of 30 degrees and a minimum quality factor of 65. The inductor is designed for surface mount applications and has a minimum operating temperature of -55 degrees and a maximum operating temperature of 125 degrees.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded |
| Inductance | 0.068uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.84A |
| Typical Temperature Rise | 30°C |
| Max DC Resistance | 0.07Ohm |
| Minimum Quality Factor | 65 |
| Minimum Self Resonant Frequency | 700MHz |
| Product Length | 4.14mm |
| Height | 3.3mm |
| Product Depth | 4.78mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |