This wirewound RF inductor from Vanguard Electronics features a molded protection style and a maximum DC current of 0.4A. The inductor has a typical temperature rise of 30C and a maximum DC resistance of 0.3. It operates within a temperature range of -55C to 125C and has a minimum quality factor of 75 and a minimum self resonant frequency of 150MHz.
Vanguard Electronics 33023 technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded |
| Inductance | 0.82uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.4A |
| Typical Temperature Rise | 30°C |
| Max DC Resistance | 0.3Ohm |
| Minimum Quality Factor | 75 |
| Minimum Self Resonant Frequency | 150MHz |
| Product Length | 4.14mm |
| Height | 3.3mm |
| Product Depth | 4.78mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vanguard Electronics 33023 to view detailed technical specifications.
No datasheet is available for this part.