Inductor RF Molded Wirewound 0.82uH 10% 25MHz 75Q-Factor 0.4A 0.3Ohm DCR T/R
Vanguard Electronics 33023 NT technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded |
| Inductance | 0.82uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.4A |
| Typical Temperature Rise | 30°C |
| Max DC Resistance | 0.3Ohm |
| Minimum Quality Factor | 75 |
| Minimum Self Resonant Frequency | 150MHz |
| Product Length | 4.14mm |
| Height | 3.3mm |
| Product Depth | 3.38mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vanguard Electronics 33023 NT to view detailed technical specifications.
No datasheet is available for this part.