This 330uH general purpose inductor features a 10% tolerance and operates within a temperature range of -55 to 125 degrees Celsius. The inductor measures 3.937mm in length, 3.175mm in width, and 3.302mm in height. It has a DC resistance of 29 ohms and a maximum rated current of 0.041 amps. The inductor's self-resonance frequency is 3.1 MHz and has a minimum quality factor of 40 at its nominal inductance value.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Package Length | 3.937 |
| Tolerance | 10 |
| Package Width | 3.175 |
| Package Height | 3.302 |
| Inductance-Nom (L) | 330 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 29 |
| Rated Current-Max | 0.041 |
| Self Resonance Frequency | 3.1 |
| Quality Factor-Min (at L-nom) | 40 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |