Vanguard Electronics 60015 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 187u|750uH |
| Tolerance | 10% |
| Inductance Test Frequency | 10KHz |
| Maximum DC Current | 0.62|0.31A |
| Max DC Resistance | 0.625|2.5Ohm |
| Product Length | 10.41mm |
| Height | 7.87mm |
| Product Depth | 10.41mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 130°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vanguard Electronics 60015 to view detailed technical specifications.
No datasheet is available for this part.