This general purpose inductor from Vanguard Electronics has a nominal inductance of 120uH and a DC resistance of 12mOhm. It can handle a maximum current of 0.16A and operates within a temperature range of -55 to 125C. The inductor measures 6.858mm in length, 3.81mm in width, and 6.858mm in height.
Vanguard Electronics 93312 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Package Length | 6.858 |
| Tolerance | 5 |
| Package Width | 3.81 |
| Package Height | 6.858 |
| Inductance-Nom (L) | 120 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 12 |
| Rated Current-Max | 0.16 |
| Self Resonance Frequency | 8.2 |
| Quality Factor-Min (at L-nom) | 45 |
| Series | 93 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.