Common Mode Chokes Dual 50uH 1.4A 0.03Ohm DCR SMD
Vanguard Electronics CM101 technical specifications.
| Type | Power Line |
| Number of Lines | 2 |
| Configuration | Dual |
| Inductance | 50uH |
| Maximum DC Current | 1.4A |
| Max DC Resistance | 0.03Ohm |
| Withstand Voltage | 500VAC |
| Mounting | Surface Mount |
| Product Length | 6.6mm |
| Product Depth | 6.6mm |
| Height | 6.1mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.