The CM402 is a dual common mode choke from Vanguard Electronics, designed for power line applications. It features a surface mount package, with a length and depth of 13.59mm and a height of 7.87mm. The choke has a maximum DC current rating of 3.3A and a maximum DC resistance of 0.05 ohms. It can withstand a voltage of up to 500Vrms and operates within a temperature range of -55 to 125 degrees Celsius.
Vanguard Electronics CM402 technical specifications.
| Type | Power Line |
| Number of Lines | 2 |
| Configuration | Dual |
| Inductance | 105uH |
| Test Frequency | 10kHz |
| Maximum DC Current | 3.3A |
| Max DC Resistance | 0.05Ohm |
| Withstand Voltage | 500Vrms |
| Mounting | Surface Mount |
| Product Length | 13.59mm |
| Product Depth | 13.59mm |
| Height | 7.87mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vanguard Electronics CM402 to view detailed technical specifications.
No datasheet is available for this part.