Common Mode Chokes Dual 1900uH 10kHz 1.4A 0.25Ohm DCR SMD
Vanguard Electronics CM408 technical specifications.
| Type | Power Line |
| Number of Lines | 2 |
| Configuration | Dual |
| Inductance | 1900uH |
| Test Frequency | 10kHz |
| Maximum DC Current | 1.4A |
| Max DC Resistance | 0.25Ohm |
| Withstand Voltage | 500Vrms |
| Mounting | Surface Mount |
| Product Length | 13.59mm |
| Product Depth | 13.59mm |
| Height | 7.87mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vanguard Electronics CM408 to view detailed technical specifications.
No datasheet is available for this part.