COILS, RADIO FREQUENCY, CHIP, SHIELDED, FIXED, SMD
Vanguard Electronics M83446/11-101F technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Package Length | 3.937 |
| Tolerance | 10 |
| Package Width | 3.175 |
| Package Height | 3.302 |
| Inductance-Nom (L) | 180 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| DC Resistance | 6.4 |
| Rated Current-Max | 0.088 |
| Self Resonance Frequency | 6.9 |
| Quality Factor-Min (at L-nom) | 85 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vanguard Electronics M83446/11-101F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.