The M83446/11-118F is a surface mount general purpose inductor from Vanguard Electronics. It has a nominal inductance of 4700uH and a minimum quality factor of 75 at its nominal inductance. The inductor is shielded and has a maximum DC resistance of 70mOhm. It operates over a temperature range of -55 to 125 degrees Celsius. The inductor is designed for surface mount applications and has dimensions of 3.937mm in length, 3.175mm in width, and 3.302mm in height.
Vanguard Electronics M83446/11-118F technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Package Length | 3.937 |
| Tolerance | 10 |
| Package Width | 3.175 |
| Package Height | 3.302 |
| Inductance-Nom (L) | 4700 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| DC Resistance | 70 |
| Rated Current-Max | 0.026 |
| Self Resonance Frequency | 1 |
| Quality Factor-Min (at L-nom) | 75 |
| Series | 34000 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vanguard Electronics M83446/11-118F to view detailed technical specifications.
No datasheet is available for this part.