This general purpose inductor from Vanguard Electronics features a nominal inductance of 5.6uH, a DC resistance of 0.6Ohm, and a maximum rated current of 285mA. It is shielded and designed for RF inductor applications. The inductor is available in a surface mount package with dimensions of 3.937mm in length, 3.175mm in width, and 3.302mm in height.
Vanguard Electronics M83446/11-83F technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 3.937 |
| Tolerance | 10 |
| Package Width | 3.175 |
| Package Height | 3.302 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 5.6 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.6 |
| Rated Current-Max | 0.285 |
| Test Frequency | 7.9 |
| Self Resonance Frequency | 49 |
| Quality Factor-Min (at L-nom) | 115 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Vanguard Electronics M83446/11-83F to view detailed technical specifications.
No datasheet is available for this part.