The M83446/11-91F is a shielded general purpose inductor from Vanguard Electronics with a nominal inductance of 27uH and a minimum quality factor of 110. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The inductor is designed for surface mount applications and has a package height of 3.302mm, width of 3.175mm, and length of 3.937mm. The inductor has a DC resistance of 2.4 ohms and a self resonance frequency of 20 MHz.
Vanguard Electronics M83446/11-91F technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Package Length | 3.937 |
| Tolerance | 10 |
| Package Width | 3.175 |
| Package Height | 3.302 |
| Inductance-Nom (L) | 27 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| DC Resistance | 2.4 |
| Rated Current-Max | 0.14 |
| Self Resonance Frequency | 20 |
| Quality Factor-Min (at L-nom) | 110 |
| Series | 34000 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vanguard Electronics M83446/11-91F to view detailed technical specifications.
No datasheet is available for this part.