Ind Chip 1.8uH 10% 7.9MHz 38 160mA
Vanguard Electronics M83446/8-28 technical specifications.
| Type | RF |
| Inductance | 1.8uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.16A |
| Minimum Quality Factor | 38 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.