The XT30019 is a wirewound inductor from Vanguard Electronics with an inductance of 0.39uH and a tolerance of 10%. It has a maximum DC current rating of 0.24A and a maximum DC resistance of 0.45 ohms. The inductor has a minimum quality factor of 37 and a minimum self-resonant frequency of 190M. It measures 2.79mm in length, 1.78mm in height, and 3.94mm in depth. The XT30019 operates over a temperature range of -55 to 200C.
Vanguard Electronics XT30019 technical specifications.
| Type | RF |
| Technology | Wirewound |
| Inductance | 0.39uH |
| Tolerance | 10% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 0.24A |
| Max DC Resistance | 0.45Ohm |
| Minimum Quality Factor | 37 |
| Minimum Self Resonant Frequency | 190MHz |
| Product Length | 2.79mm |
| Height | 1.78mm |
| Product Depth | 3.94mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.