Inductor RF Wirewound 0.39uH 10% 50MHz 37Q-Factor 0.24A 0.45Ohm DCR
Vanguard Electronics XT30019-NT technical specifications.
| Type | RF |
| Technology | Wirewound |
| Inductance | 0.39uH |
| Tolerance | 10% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 0.24A |
| Max DC Resistance | 0.45Ohm |
| Minimum Quality Factor | 37 |
| Minimum Self Resonant Frequency | 190MHz |
| Product Length | 2.79mm |
| Height | 1.78mm |
| Product Depth | 2.67mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.