The XT30025 is a wirewound inductor from Vanguard Electronics with a nominal inductance of 1.2uH and a tolerance of 10%. It has a maximum DC current rating of 0.2A and a maximum DC resistance of 0.6R. The inductor's quality factor is a minimum of 29, and its self-resonant frequency is a minimum of 120MHz. The XT30025 is designed for surface mount applications and has a product length, height, and depth of 2.79mm, 1.78mm, and 3.94mm, respectively. It operates over a temperature range of -55C to 200C.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Inductance | 1.2uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.2A |
| Max DC Resistance | 0.6Ohm |
| Minimum Quality Factor | 29 |
| Minimum Self Resonant Frequency | 120MHz |
| Product Length | 2.79mm |
| Height | 1.78mm |
| Product Depth | 3.94mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| RoHS Version | 2002/95/EC |