The XT34053 is a wirewound fixed inductor from Vanguard Electronics. It features an inductance of 2700uH with a tolerance of 10%. The inductor is designed for surface mount applications and has a maximum DC current rating of 38mA. The XT34053 operates over a temperature range of -55°C to 200°C and has a minimum quality factor of 60 and a minimum self resonant frequency of 1.3MHz. It is suitable for use in RF applications.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded |
| Inductance | 2700uH |
| Tolerance | 10% |
| Inductance Test Frequency | 250KHz |
| Maximum DC Current | 0.038A |
| Max DC Resistance | 34Ohm |
| Minimum Quality Factor | 60 |
| Minimum Self Resonant Frequency | 1.3MHz |
| Product Length | 4.14mm |
| Height | 3.3mm |
| Product Depth | 4.78mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |