Inductor Power Wirewound 0.035uH/0.14uH 12% 5.6A/2.8A 0.006Ohm/0.024Ohm DCR 2525
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Inductance | 0.035u|0.14uH |
| Tolerance | 12% |
| Maximum DC Current | 5.6|2.8A |
| Max DC Resistance | 0.006|0.024Ohm |
| Case Size | 2525 |
| Product Length | 6.6mm |
| Height | 5.05mm |
| Product Depth | 6.6mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |