Vanguard Electronics XT60075 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 0.055u|0.22uH |
| Tolerance | 12% |
| Maximum DC Current | 4.6|2.4A |
| Max DC Resistance | 0.009|0.036Ohm |
| Case Size | 2525 |
| Product Length | 6.6mm |
| Height | 5.05mm |
| Product Depth | 6.6mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vanguard Electronics XT60075 to view detailed technical specifications.
No datasheet is available for this part.