The XT60077 is a fixed inductor with a wirewound technology and a tolerance of 12%. It has an inductance of 0.14uH or 0.56uH and can handle a maximum DC current of 3A or 1.5A. The device has a maximum DC resistance of 0.018 ohms or 0.072 ohms and is available in a 2525 case size. The XT60077 operates within a temperature range of -55 degrees Celsius to 200 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Inductance | 0.14u|0.56uH |
| Tolerance | 12% |
| Maximum DC Current | 3|1.5A |
| Max DC Resistance | 0.018|0.072Ohm |
| Case Size | 2525 |
| Product Length | 6.6mm |
| Height | 5.05mm |
| Product Depth | 6.6mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |